
76253/35ENC | |
|---|---|
DigiKey Part Number | 811-1284-5-ND |
Manufacturer | |
Manufacturer Product Number | 76253/35ENC |
Description | XFRMR 3.3V IN/5V OUT MAX253 EN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2.24 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 76253/35ENC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2.24 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.502" (12.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,69900 € | 46,99 € |
| 30 | 4,47267 € | 134,18 € |
| 60 | 4,33433 € | 260,06 € |
| 120 | 4,19958 € | 503,95 € |
| 270 | 4,04656 € | 1 092,57 € |
| 510 | 3,92986 € | 2 004,23 € |
| 1 020 | 3,80607 € | 3 882,19 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,25200 € |

