49100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49101C

DigiKey Part Number
811-3839-2-ND - Tape & Reel (TR)
811-3839-1-ND - Cut Tape (CT)
811-3839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
49101C
Description
FIXED IND 100UH 1.41A 343MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.41 A 343mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
49101C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
100 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
343mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,66908 €334,54 €
1 0000,62620 €626,20 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €