
32101C | |
|---|---|
DigiKey Part Number | 811-1216-ND |
Manufacturer | |
Manufacturer Product Number | 32101C |
Description | FIXED IND 100UH 1.4A 77 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 1.4 A 77mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 77mOhm Max | |
Q @ Freq | 3.5 @ 800kHz | |
Frequency - Self Resonant | 5.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.394" W (21.50mm x 10.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,77000 € | 17,70 € |
| 25 | 1,63800 € | 40,95 € |
| 60 | 1,52083 € | 91,25 € |
| 120 | 1,43383 € | 172,06 € |
| 300 | 1,32670 € | 398,01 € |
| 540 | 1,26231 € | 681,65 € |
| 1 020 | 1,19623 € | 1 220,15 € |
| 2 520 | 1,10833 € | 2 792,99 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,58000 € |

