125 nH Unshielded Inductor 40 A 0.28mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30131DC

DigiKey Part Number
811-30131DCTR-ND - Tape & Reel (TR)
811-30131DCCT-ND - Cut Tape (CT)
811-30131DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30131DC
Description
FIXED IND 125NH 40A 0.28 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
125 nH Unshielded Inductor 40 A 0.28mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Unshielded
DC Resistance (DCR)
0.28mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.406" W (11.00mm x 10.30mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,77900 €17,79 €
1001,46250 €146,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,33247 €399,74 €
6001,25655 €753,93 €
9001,21420 €1 092,78 €
1 5001,16293 €1 744,39 €
2 1001,13038 €2 373,80 €
3 0001,09691 €3 290,73 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,59200 €