24151C is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4 271
Unit Price: 0,40000 €
Datasheet
150 µH Unshielded Wirewound Inductor 400 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24151C

DigiKey Part Number
811-2499-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24151C
Description
FIXED IND 150UH 400MA 1.1 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Wirewound Inductor 400 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5.13MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,55570 €833,55 €
Manufacturers Standard Package
Unit Price without VAT:0,55570 €
Unit Price with VAT:0,66684 €