33 mH Unshielded Wirewound Inductor 37 mA 110Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22R336MC

DigiKey Part Number
811-2445-2-ND - Tape & Reel (TR)
811-2445-1-ND - Cut Tape (CT)
811-2445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22R336MC
Description
FIXED IND 33MH 37MA 110 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 mH Unshielded Wirewound Inductor 37 mA 110Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
22R336MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.311" (7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,94200 €9,42 €
1000,77400 €77,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67522 €337,61 €
1 0000,63671 €636,71 €
1 5000,61524 €922,86 €
2 5000,58924 €1 473,10 €
3 5000,57274 €2 004,59 €
5 0000,55576 €2 778,80 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,38000 €