
19R226C | |
|---|---|
DigiKey Part Number | 811-3496-ND |
Manufacturer | |
Manufacturer Product Number | 19R226C |
Description | FIXED IND 22MH 150MA 22 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Wirewound Inductor 150 mA 22Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 19R226C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,52200 € | 38,05 € |
| 80 | 1,37888 € | 110,31 € |
| 160 | 1,30013 € | 208,02 € |
| 320 | 1,22597 € | 392,31 € |
| 560 | 1,16923 € | 654,77 € |
| 1 040 | 1,10961 € | 1 153,99 € |
| 2 560 | 1,02838 € | 2 632,65 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,40000 € |

