18R683C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 927
Unit Price: 0,48000 €
Datasheet
68 µH Unshielded Wirewound Inductor 1.35 A 70mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18R683C

DigiKey Part Number
811-1311-ND
Manufacturer
Manufacturer Product Number
18R683C
Description
FIXED IND 68UH 1.35A 70 MOHM TH
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 1.35 A 70mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
18R683C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
27 @ 100kHz
Frequency - Self Resonant
8.29MHz
Ratings
-
Operating Temperature
0°C ~ 70°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.539" Dia (13.70mm)
Height - Seated (Max)
0.626" (15.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,18710 €118,71 €
Manufacturers Standard Package
Unit Price without VAT:1,18710 €
Unit Price with VAT:1,42452 €