
18R254C | |
|---|---|
DigiKey Part Number | 18R254C-ND |
Manufacturer | |
Manufacturer Product Number | 18R254C |
Description | FIXED IND 250UH 800MA 255 MOHM |
Customer Reference | |
Detailed Description | 250 µH Unshielded Wirewound Inductor 800 mA 255mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 18R254C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 3.85MHz | |
Ratings | - | |
Operating Temperature | 0°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.539" Dia (13.70mm) | |
Height - Seated (Max) | 0.626" (15.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,18710 € | 118,71 € |
| Unit Price without VAT: | 1,18710 € |
|---|---|
| Unit Price with VAT: | 1,42452 € |

