10 mH Unshielded Wirewound Inductor 130 mA 12Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18R106C

DigiKey Part Number
811-3482-ND
Manufacturer
Manufacturer Product Number
18R106C
Description
FIXED IND 10MH 130MA 12 OHM TH
Customer Reference
Detailed Description
10 mH Unshielded Wirewound Inductor 130 mA 12Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
18R106C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12Ohm Max
Q @ Freq
142 @ 40kHz
Frequency - Self Resonant
580kHz
Ratings
-
Operating Temperature
0°C ~ 70°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial Lead
Size / Dimension
0.539" Dia (13.70mm)
Height - Seated (Max)
0.626" (15.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/03/2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,44400 €14,44 €
251,33520 €33,38 €
501,25900 €62,95 €
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,11200 €