Similar

18R104C | |
|---|---|
DigiKey Part Number | 811-1320-ND |
Manufacturer | |
Manufacturer Product Number | 18R104C |
Description | FIXED IND 100UH 1.2A 100 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.2 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 18R104C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 7.4MHz | |
Ratings | - | |
Operating Temperature | 0°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.539" Dia (13.70mm) | |
Height - Seated (Max) | 0.626" (15.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,38880 € | 34,72 € |
| 50 | 1,30940 € | 65,47 € |
| 100 | 1,23460 € | 123,46 € |
| 300 | 1,12477 € | 337,43 € |
| 500 | 1,07712 € | 538,56 € |
| 1 000 | 1,01579 € | 1 015,79 € |
| 2 500 | 0,94017 € | 2 350,42 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |


