
1433428C | |
|---|---|
DigiKey Part Number | 811-1335-ND |
Manufacturer | |
Manufacturer Product Number | 1433428C |
Description | FIXED IND 330UH 2.8A 150 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 2.8 A 150mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1433428C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 22 @ 50kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.020" Dia (25.91mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,51600 € | 25,16 € |
| 25 | 2,32720 € | 58,18 € |
| 50 | 2,19400 € | 109,70 € |
| 100 | 2,06870 € | 206,87 € |
| 250 | 1,91420 € | 478,55 € |
| 500 | 1,80522 € | 902,61 € |
| 1 000 | 1,70256 € | 1 702,56 € |
| 2 500 | 1,58135 € | 3 953,38 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |

