
1422509C | |
|---|---|
DigiKey Part Number | 811-1337-ND |
Manufacturer | |
Manufacturer Product Number | 1422509C |
Description | FIXED IND 2.2MH 900MA 1 OHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Wirewound Inductor 900 mA 1Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1422509C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 43 @ 50kHz | |
Frequency - Self Resonant | 900kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.996" Dia (25.30mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,48400 € | 24,84 € |
| 25 | 2,29800 € | 57,45 € |
| 50 | 2,16680 € | 108,34 € |
| 100 | 2,04300 € | 204,30 € |
| 250 | 1,89040 € | 472,60 € |
| 500 | 1,78276 € | 891,38 € |
| 1 000 | 1,68139 € | 1 681,39 € |
| 2 500 | 1,56169 € | 3 904,22 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,62400 € |

