
1410478C | |
|---|---|
DigiKey Part Number | 811-1344-ND |
Manufacturer | |
Manufacturer Product Number | 1410478C |
Description | FIXED IND 100UH 7.8A 40 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 7.8 A 40mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1410478C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 34 @ 50kHz | |
Frequency - Self Resonant | 3.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.276" Dia (32.40mm) | |
Height - Seated (Max) | 0.917" (23.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 15 | 3,71667 € | 55,75 € |
| 30 | 3,50433 € | 105,13 € |
| 60 | 3,30433 € | 198,26 € |
| 105 | 3,15133 € | 330,89 € |
| 255 | 2,92337 € | 745,46 € |
| 510 | 2,75708 € | 1 406,11 € |
| 1 005 | 2,60377 € | 2 616,79 € |
| 2 505 | 2,53908 € | 6 360,40 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,61600 € |

