
ZRB18AR6YA475ME05L | |
|---|---|
DigiKey Part Number | 490-16646-2-ND - Tape & Reel (TR) 490-16646-1-ND - Cut Tape (CT) 490-16646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB18AR6YA475ME05L |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRB18AR6YA475ME05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14660 € | 7,33 € |
| 100 | 0,13070 € | 13,07 € |
| 500 | 0,10382 € | 51,91 € |
| 1 000 | 0,09552 € | 95,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08699 € | 260,97 € |
| 6 000 | 0,08189 € | 491,34 € |
| 9 000 | 0,06967 € | 627,03 € |
| 15 000 | 0,06486 € | 972,90 € |
| 21 000 | 0,06465 € | 1 357,65 € |
| 30 000 | 0,06001 € | 1 800,30 € |
| 36 000 | 0,05992 € | 2 157,12 € |
| 72 000 | 0,05978 € | 4 304,16 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

