
ZRA21MR61H105KE11L | |
|---|---|
DigiKey Part Number | 490-ZRA21MR61H105KE11LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRA21MR61H105KE11L |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZRA21MR61H105KE11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Interposer Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.094" L x 0.065" W (2.40mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13116 € | 393,48 € |
| Unit Price without VAT: | 0,13116 € |
|---|---|
| Unit Price with VAT: | 0,15739 € |

