


XRCGB37M400F1S2KR0 | |
---|---|
DigiKey Part Number | 490-XRCGB37M400F1S2KR0TR-ND - Tape & Reel (TR) 490-XRCGB37M400F1S2KR0CT-ND - Cut Tape (CT) 490-XRCGB37M400F1S2KR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB37M400F1S2KR0 |
Description | CRYSTAL 37.4MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,23000 € | 2,30 € |
25 | 0,21720 € | 5,43 € |
50 | 0,20820 € | 10,41 € |
100 | 0,19970 € | 19,97 € |
250 | 0,18880 € | 47,20 € |
500 | 0,18102 € | 90,51 € |
1 000 | 0,17352 € | 173,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,16553 € | 496,59 € |
6 000 | 0,15869 € | 952,14 € |
9 000 | 0,15481 € | 1 393,29 € |
15 000 | 0,15007 € | 2 251,05 € |
21 000 | 0,14703 € | 3 087,63 € |
30 000 | 0,14387 € | 4 316,10 € |
36 000 | 0,14228 € | 5 122,08 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |