



XRCGB38M400F1S2GR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB38M400F1S2GR0TR-ND - Tape & Reel (TR) 490-XRCGB38M400F1S2GR0CT-ND - Cut Tape (CT) 490-XRCGB38M400F1S2GR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB38M400F1S2GR0 |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB38M400F1S2GR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,19440 € | 19,44 € |
| 250 | 0,18380 € | 45,95 € |
| 500 | 0,17620 € | 88,10 € |
| 1 000 | 0,16891 € | 168,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16112 € | 483,36 € |
| 6 000 | 0,15446 € | 926,76 € |
| 9 000 | 0,15069 € | 1 356,21 € |
| 15 000 | 0,14607 € | 2 191,05 € |
| 21 000 | 0,14311 € | 3 005,31 € |
| 30 000 | 0,14004 € | 4 201,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

