SVK3A103AEA01R00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 58 744
Unit Price: 1,02000 €
Datasheet
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVK3A103AEA01R00

DigiKey Part Number
490-12521-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVK3A103AEA01R00
Description
SENSOR ROTARY 333.3DEG SMD
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 333.3°, Continuous
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Hole for Shaft
Linearity
±1%
Resistance
10 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable