76.5MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 10dB 14MHz Bandwidth 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2038B-2

DigiKey Part Number
SF2038B-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2038B-2
Description
FILTER SAW 76.5MHZ 10-SMD
Customer Reference
Detailed Description
76.5MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 10dB 14MHz Bandwidth 10-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
76.5MHz
Bandwidth
14MHz
Insertion Loss
10dB
Ratings
-
Applications
SDARS
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.079" (2.00mm)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.