Image for SF2021B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2021B

DigiKey Part Number
SF2021B-ND
Manufacturer
Manufacturer Product Number
SF2021B
Description
FILTER SAW 73.5996MHZ 10-SMD
Customer Reference
Detailed Description
73.5996MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 9dB 3.73MHz Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency - Center
73.5996MHz
Bandwidth
3.73MHz
Insertion Loss
9dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.079" (2.00mm)
Size / Dimension
0.524" L x 0.256" W (13.30mm x 6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.