
SF2008D | |
|---|---|
DigiKey Part Number | 583-1087-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2008D |
Description | FILTER SAW 930.5MHZ 6-SMD |
Customer Reference | |
Detailed Description | 930.5MHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 930.5MHz | |
Bandwidth | 4MHz | |
Insertion Loss | 4.5dB | |
Applications | Pager | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Base Product Number |

