
SF1120B | |
|---|---|
DigiKey Part Number | 490-12135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1120B |
Description | FILTER SAW 298.74MHZ 10-SMD |
Customer Reference | |
Detailed Description | 298.74MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 12dB 2.2MHz Bandwidth 10-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 298.74MHz | |
Bandwidth | 2.2MHz | |
Insertion Loss | 12dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |

