
SCA100T-D02-PCB | |
|---|---|
DigiKey Part Number | 490-8621-ND |
Manufacturer | |
Manufacturer Product Number | SCA100T-D02-PCB |
Description | EVAL BOARD SCA100T-D02 |
Customer Reference | |
Detailed Description | SCA100T-D02 - Inclinometer Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inclinometer | |
Sensing Range | ±90° | |
Interface | SPI | |
Sensitivity | 2V/g | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SCA100T-D02 | |
Note | - | |
Base Product Number |

