
| RHS7J2D472J1K1H01B | |
|---|---|
| DigiKey Part Number | RHS7J2D472J1K1H01B-ND | 
| Manufacturer | |
| Manufacturer Product Number | RHS7J2D472J1K1H01B | 
| Description | CAP CER 4700PF 200V UNJ RADIAL | 
| Customer Reference | |
| Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor UNJ Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RHS7J2D472J1K1H01B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 200°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.197" (5.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Lead Style | Formed Leads - Kinked | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France