6800 pF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72E682K1M1H03A

DigiKey Part Number
490-9254-1-ND - Cut Tape (CT)
490-9254-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72E682K1M1H03A
Description
CAP CER 6800PF 250V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72E682K1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30700 €3,07 €
500,23120 €11,56 €
1000,20810 €20,81 €
5000,16886 €84,43 €
1 0000,15675 €156,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,14260 €285,20 €
4 0000,13464 €538,56 €
6 0000,13066 €783,96 €
10 0000,12624 €1 262,40 €
14 0000,12366 €1 731,24 €
20 0000,12117 €2 423,40 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €