0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H224K1S1H03A

DigiKey Part Number
490-9163-1-ND - Cut Tape (CT)
490-9163-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H224K1S1H03A
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H224K1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31200 €3,12 €
500,23520 €11,76 €
1000,21180 €21,18 €
5000,17240 €86,20 €
1 0000,16021 €160,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,15319 €306,38 €
4 0000,13908 €556,32 €
6 0000,13849 €830,94 €
10 0000,12402 €1 240,20 €
14 0000,12365 €1 731,10 €
20 0000,12328 €2 465,60 €
24 0000,12310 €2 954,40 €
48 0000,12249 €5 879,52 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €