
RDER71E104K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9138-1-ND - Cut Tape (CT) 490-9138-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71E104K0M1H03A |
Description | CAP CER 0.1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71E104K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,18480 € | 18,48 € |
| 500 | 0,14912 € | 74,56 € |
| 1 000 | 0,13810 € | 138,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12535 € | 250,70 € |
| 4 000 | 0,11811 € | 472,44 € |
| 6 000 | 0,11448 € | 686,88 € |
| 10 000 | 0,11046 € | 1 104,60 € |
| 14 000 | 0,10811 € | 1 513,54 € |
| 20 000 | 0,10584 € | 2 116,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

