RDEC72A475K3K1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,54766 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,49547 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,39079 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,46080 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,41473 €
Datasheet
4.7 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC72A475K3K1H03B

DigiKey Part Number
490-RDEC72A475K3K1H03B-ND
Manufacturer
Manufacturer Product Number
RDEC72A475K3K1H03B
Description
CAP CER 4.7UF 100V X7S RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5000,45364 €226,82 €
Manufacturers Standard Package
Unit Price without VAT:0,45364 €
Unit Price with VAT:0,54437 €