RDE SERIES 5.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEC71H106K3S1H03A

DigiKey Part Number
490-16957-1-ND - Cut Tape (CT)
490-16957-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDEC71H106K3S1H03A
Description
CAP CER 10UF 50V X7S RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEC71H106K3S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 771
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,58800 €5,88 €
500,47360 €23,68 €
1000,43290 €43,29 €
5000,36448 €182,24 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5000,32110 €481,65 €
3 0000,31255 €937,65 €
4 5000,30870 €1 389,15 €
7 5000,30674 €2 300,55 €
10 5000,30159 €3 166,70 €
15 0000,29663 €4 449,45 €
18 0000,29429 €5 297,22 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €