
RDE5C2A471J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9113-1-ND - Cut Tape (CT) 490-9113-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A471J0S1H03A |
Description | CAP CER 470PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A471J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21220 € | 10,61 € |
| 100 | 0,19050 € | 19,05 € |
| 500 | 0,15394 € | 76,97 € |
| 1 000 | 0,14264 € | 142,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12955 € | 259,10 € |
| 4 000 | 0,12213 € | 488,52 € |
| 6 000 | 0,11841 € | 710,46 € |
| 10 000 | 0,11429 € | 1 142,90 € |
| 14 000 | 0,11188 € | 1 566,32 € |
| 20 000 | 0,10957 € | 2 191,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

