RDE5C1H561J0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 602
Unit Price: 0,45000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 513
Unit Price: 0,47000 €
Datasheet

Similar


Murata Electronics
In Stock: 1 000
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12874 €
Datasheet

Direct


TDK
In Stock: 1 414
Unit Price: 0,26000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04958 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07062 €
Datasheet

Upgrade


TDK
In Stock: 482
Unit Price: 0,26000 €
Datasheet

Upgrade


TDK
In Stock: 516
Unit Price: 0,26000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06244 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11301 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13803 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,07768 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04958 €
Datasheet
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H561J0M1H03A

DigiKey Part Number
490-9032-1-ND - Cut Tape (CT)
490-9032-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H561J0M1H03A
Description
CAP CER 560PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H561J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H561J0K1H03BMurata Electronics602490-8702-ND0,45000 €Direct
RDE5C2A561J0M1H03AMurata Electronics513490-9118-1-ND0,47000 €Upgrade
RDE5C1H561J0P1H03BMurata Electronics1 000490-8703-ND0,45000 €Similar
RDE5C1H561J0S1H03AMurata Electronics0490-9033-3-ND0,12874 €Similar
FK28C0G1H561JN000TDK1 414445-FK28C0G1H561JN000-ND0,26000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
500,21120 €10,56 €
1000,18980 €18,98 €
5000,15330 €76,65 €
1 0000,14206 €142,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,12901 €258,02 €
4 0000,12161 €486,44 €
6 0000,11790 €707,40 €
10 0000,11380 €1 138,00 €
14 0000,11140 €1 559,60 €
20 0000,10909 €2 181,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €