
RDE5C1H471J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9024-1-ND - Cut Tape (CT) 490-9024-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H471J0M1H03A |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H471J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H471J0K1H03B | Murata Electronics | 1 880 | 490-8694-ND | 0,44000 € | Direct |
| RDE5C2A471J0K1H03B | Murata Electronics | 458 | 490-8782-ND | 0,45000 € | Upgrade |
| RDE5C2A471J0M1H03A | Murata Electronics | 2 518 | 490-9112-1-ND | 0,46000 € | Upgrade |
| RDE5C1H471J0P1H03B | Murata Electronics | 541 | 490-8695-ND | 0,44000 € | Similar |
| RDE5C1H471J0S1H03A | Murata Electronics | 1 621 | 490-9025-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20940 € | 10,47 € |
| 100 | 0,18790 € | 18,79 € |
| 500 | 0,15176 € | 75,88 € |
| 1 000 | 0,14059 € | 140,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12766 € | 255,32 € |
| 4 000 | 0,12031 € | 481,24 € |
| 6 000 | 0,11664 € | 699,84 € |
| 10 000 | 0,11256 € | 1 125,60 € |
| 14 000 | 0,11018 € | 1 542,52 € |
| 20 000 | 0,10789 € | 2 157,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

