
RDE5C1H183J1M1H03A | |
|---|---|
DigiKey Part Number | 490-8988-1-ND - Cut Tape (CT) 490-8988-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H183J1M1H03A |
Description | CAP CER 0.018UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H183J1M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H183J1K1H03B | Murata Electronics | 46 | 490-8658-ND | 0,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,30240 € | 30,24 € |
| 500 | 0,24998 € | 124,99 € |
| 1 000 | 0,23376 € | 233,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21412 € | 428,24 € |
| 4 000 | 0,20345 € | 813,80 € |
| 6 000 | 0,19811 € | 1 188,66 € |
| 10 000 | 0,19218 € | 1 921,80 € |
| 14 000 | 0,18872 € | 2 642,08 € |
| 20 000 | 0,18539 € | 3 707,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

