
RCER72A472K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7598-1-ND - Cut Tape (CT) 490-7598-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A472K0M1H03A |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A472K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,18600 € | 18,60 € |
| 500 | 0,15022 € | 75,11 € |
| 1 000 | 0,13913 € | 139,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12630 € | 252,60 € |
| 4 000 | 0,11901 € | 476,04 € |
| 6 000 | 0,11537 € | 692,22 € |
| 10 000 | 0,11132 € | 1 113,20 € |
| 14 000 | 0,10896 € | 1 525,44 € |
| 20 000 | 0,10668 € | 2 133,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

