RCER71H471K0A2H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 3 932
Unit Price: 0,39000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,10164 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,39000 €
Datasheet
RxE_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H471K0A2H03B

DigiKey Part Number
490-13403-ND
Manufacturer
Manufacturer Product Number
RCER71H471K0A2H03B
Description
CAP CER 470PF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H471K0A2H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
500,17920 €8,96 €
1000,16020 €16,02 €
5000,12854 €64,27 €
1 0000,11874 €118,74 €
2 5000,10840 €271,00 €
5 0000,10217 €510,85 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €