Direct
Similar

RCER71H222K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7530-1-ND - Cut Tape (CT) 490-7530-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H222K0M1H03A |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H222K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,18500 € | 18,50 € |
| 500 | 0,14928 € | 74,64 € |
| 1 000 | 0,13824 € | 138,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12549 € | 250,98 € |
| 4 000 | 0,11824 € | 472,96 € |
| 6 000 | 0,11460 € | 687,60 € |
| 10 000 | 0,11058 € | 1 105,80 € |
| 14 000 | 0,10823 € | 1 515,22 € |
| 20 000 | 0,10596 € | 2 119,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |



