10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H103K0M1H03A

DigiKey Part Number
490-7513-1-ND - Cut Tape (CT)
490-7513-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H103K0M1H03A
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H103K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,20620 €10,31 €
1000,18500 €18,50 €
5000,14928 €74,64 €
1 0000,13824 €138,24 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,12549 €250,98 €
4 0000,11824 €472,96 €
6 0000,11460 €687,60 €
10 0000,11058 €1 105,80 €
14 0000,10823 €1 515,22 €
20 0000,10596 €2 119,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €