
RCER71H103K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7512-1-ND - Cut Tape (CT) 490-7512-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H103K0DBH03A |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H103K0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17840 € | 17,84 € |
| 500 | 0,14396 € | 71,98 € |
| 1 000 | 0,13332 € | 133,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12707 € | 254,14 € |
| 4 000 | 0,10723 € | 428,92 € |
| 6 000 | 0,10362 € | 621,72 € |
| 10 000 | 0,09996 € | 999,60 € |
| 14 000 | 0,09920 € | 1 388,80 € |
| 20 000 | 0,09889 € | 1 977,80 € |
| 24 000 | 0,09830 € | 2 359,20 € |
| 48 000 | 0,09779 € | 4 693,92 € |
| 50 000 | 0,09776 € | 4 888,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

