
RCER71E335K2M1H03A | |
|---|---|
DigiKey Part Number | 490-7507-1-ND - Cut Tape (CT) 490-7507-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E335K2M1H03A |
Description | CAP CER 3.3UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E335K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,32060 € | 16,03 € |
| 100 | 0,29040 € | 29,04 € |
| 500 | 0,23940 € | 119,70 € |
| 1 000 | 0,22365 € | 223,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20467 € | 409,34 € |
| 4 000 | 0,19430 € | 777,20 € |
| 6 000 | 0,18911 € | 1 134,66 € |
| 10 000 | 0,18335 € | 1 833,50 € |
| 14 000 | 0,17999 € | 2 519,86 € |
| 20 000 | 0,17675 € | 3 535,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

