
RCEC72A225K3A2H03B | |
|---|---|
DigiKey Part Number | RCEC72A225K3A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCEC72A225K3A2H03B |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCEC72A225K3A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,59260 € | 29,63 € |
| 100 | 0,54420 € | 54,42 € |
| 500 | 0,46228 € | 231,14 € |
| 1 000 | 0,43695 € | 436,95 € |
| 2 500 | 0,41021 € | 1 025,53 € |
| 5 000 | 0,39409 € | 1 970,45 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

