Direct
Similar

RCEC72A155K3DBH03A | |
|---|---|
DigiKey Part Number | 490-7498-1-ND - Cut Tape (CT) 490-7498-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCEC72A155K3DBH03A |
Description | CAP CER 1.5UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCEC72A155K3DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73500 € | 7,35 € |
| 50 | 0,58100 € | 29,05 € |
| 100 | 0,53350 € | 53,35 € |
| 500 | 0,45320 € | 226,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,42427 € | 636,40 € |
| 3 000 | 0,40567 € | 1 217,01 € |
| 4 500 | 0,39634 € | 1 783,53 € |
| 7 500 | 0,38602 € | 2 895,15 € |
| 10 500 | 0,37997 € | 3 989,68 € |
| 15 000 | 0,37416 € | 5 612,40 € |
| 18 000 | 0,37141 € | 6 685,38 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |



