
RCEC71H226MWM1H03A | |
|---|---|
DigiKey Part Number | 490-RCEC71H226MWM1H03ACT-ND - Cut Tape (CT) 490-RCEC71H226MWM1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCEC71H226MWM1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCEC71H226MWM1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,84120 € | 42,06 € |
| 100 | 0,77820 € | 77,82 € |
| 500 | 0,67168 € | 335,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,63466 € | 951,99 € |
| 3 000 | 0,60996 € | 1 829,88 € |
| 4 500 | 0,59758 € | 2 689,11 € |
| 7 500 | 0,58386 € | 4 378,95 € |
| 10 500 | 0,57584 € | 6 046,32 € |
| 15 000 | 0,56812 € | 8 521,80 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

