33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A330J0DBH03A

DigiKey Part Number
490-7458-1-ND - Cut Tape (CT)
490-7458-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A330J0DBH03A
Description
CAP CER 33PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A330J0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,28900 €2,89 €
500,21760 €10,88 €
1000,19540 €19,54 €
5000,15810 €79,05 €
1 0000,14658 €146,58 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,13319 €266,38 €
4 0000,12562 €502,48 €
6 0000,12183 €730,98 €
10 0000,11762 €1 176,20 €
14 0000,11517 €1 612,38 €
20 0000,11280 €2 256,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €