
RCE5C1H221J0A2H03B | |
---|---|
DigiKey Part Number | 490-12837-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H221J0A2H03B |
Description | CAP CER 220PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H221J0A2H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,23800 € | 2,38 € |
50 | 0,16140 € | 8,07 € |
100 | 0,12520 € | 12,52 € |
500 | 0,10280 € | 51,40 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51600 € |