PTGL0xBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTGL0xBD

PTGL07BD150N3B51A0

DigiKey Part Number
PTGL07BD150N3B51A0-ND
Manufacturer
Manufacturer Product Number
PTGL07BD150N3B51A0
Description
PTC RESET FUSE 32V 100MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 32V 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
32V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
195 mA
Current - Max
1.5 A
Resistance - 25°C (Typ)
15 Ohms
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.157" T (7.40mm x 4.00mm)
Height - Seated (Max)
0.528" (13.40mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types