Ceramic PTC Resettable Fuse 265V 75 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 265V 75 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTGL07AR820M9A51B0

DigiKey Part Number
490-14497-ND
Manufacturer
Manufacturer Product Number
PTGL07AR820M9A51B0
Description
PTC RESET FUSE 265V 75MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 75 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
75 mA
Current - Trip (It)
125 mA
Current - Max
500 mA
Resistance - 25°C (Typ)
82 Ohms
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.323" Dia x 0.256" T (8.20mm x 6.50mm)
Height - Seated (Max)
0.559" (14.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 155
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
50,79800 €3,99 €
100,75900 €7,59 €
250,71080 €17,77 €
500,67820 €33,91 €
3000,60603 €181,81 €
6000,58225 €349,35 €
1 2000,56044 €672,53 €
5 1000,52062 €2 655,16 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,08000 €