PTGL07AR560M9A51B0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 1 532
Unit Price: 1,13000 €
Datasheet
PTGL07ARxx0M9A51B0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTGL07ARxx0M9A51B0

PTGL07AR560M9A51B0

DigiKey Part Number
490-7091-ND
Manufacturer
Manufacturer Product Number
PTGL07AR560M9A51B0
Description
PTC RESET FUSE 265V 95MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 265V 95 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
265V
Current - Hold (Ih) (Max)
95 mA
Current - Trip (It)
165 mA
Current - Max
800 mA
Resistance - 25°C (Typ)
56 Ohms
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.323" Dia x 0.256" T (8.20mm x 6.50mm)
Height - Seated (Max)
0.559" (14.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes