PTGL07AR220M3P51B0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1 415
Unit Price: 0,96000 €
Datasheet
Ceramic PTC Resettable Fuse 56V 115 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 56V 115 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTGL07AR220M3P51B0

DigiKey Part Number
PTGL07AR220M3P51B0-ND
Manufacturer
Manufacturer Product Number
PTGL07AR220M3P51B0
Description
PTC RESET FUSE 56V 115MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 56V 115 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
56V
Current - Hold (Ih) (Max)
115 mA
Current - Trip (It)
205 mA
Current - Max
1 A
Resistance - 25°C (Typ)
22 Ohms
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.157" T (7.40mm x 4.00mm)
Height - Seated (Max)
0.528" (13.40mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types