PRF18AS471QS5RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1 191
Unit Price: 0,49000 €
Datasheet

Similar


TDK
In Stock: 11 633
Unit Price: 0,49000 €
Datasheet

Similar


TDK
In Stock: 13 853
Unit Price: 0,49000 €
Datasheet

Similar


TDK
In Stock: 5 969
Unit Price: 0,49000 €
Datasheet

Similar


TDK
In Stock: 6 533
Unit Price: 0,49000 €
Datasheet

Similar


TDK
In Stock: 1 083
Unit Price: 0,49000 €
Datasheet

Similar


TDK
In Stock: 50
Unit Price: 0,49000 €
Datasheet
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRF18AS471QS5RB

DigiKey Part Number
PRF18AS471QS5RB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRF18AS471QS5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18AS471QS5RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-20°C ~ 160°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10627 €425,08 €
Manufacturers Standard Package
Unit Price without VAT:0,10627 €
Unit Price with VAT:0,12752 €